This thermistor is a 2-terminal NTC device with a resistance range of 50 to 300 ohms at 25 degrees Celsius and a tolerance of ±10%. It is designed for through-hole mounting and operates within a temperature range of -50 to 150 degrees Celsius. The thermal time constant is between 15 to 40 seconds. This component is suitable for general applications.
Amphenol RL3004-144-95-D1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 250Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.