Sign in to ask questions about the Amphenol RL3005-1100-120-D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol RL3005-1100-120-D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | D120 |
| Resistance | 2000 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Amphenol RL3005-1100-120-D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.