Thermistor NTC 20K Ohm 10% 2-Pin Radial 4728K Bulk
Amphenol RL3006-10.5K-150-D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | D150 |
| Resistance | 20000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.