Thermistor NTC 2.5 Ohm 10% 2-Pin Radial 4356K Bulk
Checking distributor stock and pricing after the page loads.
Amphenol RL3006-1377-120-D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | D120 |
| Resistance | 2500 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.