Thermistor NTC 400 Ohm 10% 2-Pin Radial 3965K Bulk
Amphenol RL3006-231-95-D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | D95 |
| Resistance | 400 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.