Thermistor NTC 750 Ohm 10% 2-Pin Radial 3972K Bulk
Amphenol RL3006-436-97-D1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -50 |
| Manufacturer Series | D97A |
| Resistance | 750 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.