Thermistor PTC 50 Ohm 30% 2-Pin Radial
Checking distributor stock and pricing after the page loads.
Amphenol RL3006-50-110-25-PTO technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 50 to 300Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±30 to ±40% |
| Resistance @ 25C | 50Ohm |
| Percentage of Resistance Tolerance @ 25C | ±30% |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.