The RL3006-9.84-59-D1 is a 2-terminal NTC thermistor from Amphenol. It is designed for through-hole mounting and operates over a temperature range of -50C to 150C. The thermistor exhibits a thermal time constant between 40 to 50 seconds and a resistance range of 7 to 50 ohms at 25C. The device has a sensitivity index of less than 3250 and a resistance tolerance of ±10 to ±15% at 25C.
Checking distributor stock and pricing after the page loads.
Amphenol RL3006-9.84-59-D1 technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 150°C |
| Thermal Time Constant Range | 40 to 50s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 7 to 50Ohm |
| Sensitivity Index Range | < 3250K |
| Percentage of Resistance Tolerance Range @ 25C | ±10 to ±15% |
| Resistance @ 25C | 15Ohm |
| Percentage of Resistance Tolerance @ 25C | ±10% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.