Thermistor PTC 5 Ohm 2-Pin Radial
Amphenol RL5506-5.0-110-50-PTF technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Resistance @ 25C | 5Ohm |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.