Thermistor PTC 0.5 Ohm 20% 2-Pin Radial
Checking distributor stock and pricing after the page loads.
Amphenol RL6505-0.5-110-5-PTF technical specifications.
| Type | PTC |
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Resistance Range @ 25C | < 7Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±20 to ±25% |
| Resistance @ 25C | 0.5Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.