Switch Push Button N.O. SPST Round Button 10A 115VAC 28VDC Momentary Contact Panel Mount Wire Lead Automotive
Amphenol SS-401 technical specifications.
| Actuator Material | Nylon, Glass |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 28V |
| Throw Configuration | SPST |
| RoHS | Compliant |
No datasheet is available for this part.