
3-pin female circular DIN receptacle with straight orientation, designed for panel mounting via jam nut. Features silver-plated copper zinc contacts, nickel-plated shell, and solder termination. Rated for 300V and 5A, with a temperature range of -40°C to 100°C. Includes strain relief and is shielded with IP40 ingress protection.
Amphenol T3263000 technical specifications.
| Approvals | UL, IEC |
| Contact Gender | Female |
| Contact Material | Silver, CuZn |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Length | 17.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Jam Nut |
| Number of Contacts | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | C091 A |
| Shell Plating | Nickel |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Diameter | -6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol T3263000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.