Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol T6613-EVAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol T6613-EVAL technical specifications.
| Current Rating | 35mA |
| Evaluation Kit | Yes |
| Interface | Analog, USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T6613-EVAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.