Amphenol T6615-EVAL technical specifications.
| Current Rating | 35mA |
| Interface | Analog |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Amphenol T6615-EVAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.