6-terminal sensor module with solder termination. Operates within a temperature range of -10°C to 60°C, requiring a supply voltage between 4.5V and 5.5V.
Amphenol T6713-5K technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 6 |
| Min Operating Temperature | -10 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.