MicroSD card connector provides an 8-way reverse push-push socket for multimedia card applications. It uses 90° SMT termination with 1.10 mm contact pitch and a 1.8 mm profile. The insulator is high-temperature UL94V-0 black thermoplastic, with copper-alloy contacts plated gold over nickel and a stainless-steel cover. The design includes card-detect indication with DAT0-DAT3, CMD, CLK, VDD and VSS assignments and is specified as RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol TFC-WPAPR-08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Type | MicroSD |
| Connector Style | Reverse push-push |
| Number of Ways | 8 |
| Mounting Style | 90° SMT |
| Connector Height | 1.8mm |
| Contact Pitch | 1.10mm |
| Overall Length | 15.0mm |
| Overall Width | 14.3mm |
| Insulator Material | High-temperature thermoplastic |
| Insulator Flammability Rating | UL94V-0 |
| Insulator Color | Black |
| Contact Material | Copper alloy |
| Cover Material | Stainless steel |
| Contact Area Plating | Gold over nickel |
| Card Detect | C/D microSD card detect indication |
| PCB Layout General Tolerance | ±0.05mm |
| Packaging Quantity | 1000pcs/reel |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TFC-WPAPR-08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Amphenol TFC-WPAPR-08
Bill of materials for the A64-OlinuXino Revision E, an industrial-grade single-board computer with 2GB DDR3 and 16GB eMMC based on the Allwinner A64 SoC.