This NTC thermistor from Amphenol features a 2-terminal through-hole package with a resistance range of 6000 to 25000 ohms at 25C. The device exhibits a sensitivity index range of 3850 to 4100 and an accuracy of ±1%. The thermistor's thermal time constant ranges from 15 to 40 seconds, and it is rated for operation between -40C and 250C.
Checking distributor stock and pricing after the page loads.
Amphenol TH297G39FSSN technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 250°C |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 6000 to 25000Ohm |
| Sensitivity Index Range | 3850 to 4100K |
| Accuracy | ±1% |
| Percentage of Resistance Tolerance Range @ 25C | ±2 to ±5% |
| Resistance @ 25C | 9700Ohm |
| Percentage of Resistance Tolerance @ 25C | ±2% |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |