The TK95F103W is a thermistor from Amphenol with a maximum power dissipation of 75mW and an operating temperature range of -80°C to 150°C. It features 0.65mm lead diameter and a 5mm lead pitch. This thermistor is available in bulk packaging with 1000 units per package. It is RoHS compliant and suitable for use in a variety of applications.
Amphenol TK95F103W technical specifications.
| Diameter | 2.4mm |
| Lead Diameter | 0.65mm |
| Lead Pitch | 5mm |
| Length | 76mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 75mW |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | TK95 |
| RoHS | Compliant |
No datasheet is available for this part.