
Amphenol TRX10GDP0301 technical specifications.
| Application(s) | ETHERNET |
| Data Rate | 10Gbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Wavelength | 1310nm |
| RoHS | Not Compliant |
No datasheet is available for this part.
