Sign in to ask questions about the Amphenol TRX10GDP0310 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TRX10GDP0310 technical specifications.
| Application(s) | ETHERNET |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Wavelength | 1310nm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TRX10GDP0310 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
