This 10Gbps pluggable fiber optic transceiver operates from a 5V supply voltage and is capable of withstanding temperatures up to 75°C. It is designed for pluggable, panel mount applications. The device is not RoHS compliant.
Sign in to ask questions about the Amphenol TRX10GVP2001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol TRX10GVP2001 technical specifications.
| Data Rate | 10Gbps |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wavelength | 850nm |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TRX10GVP2001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.