
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (DC) | 5V |
| Output Current | 30mA |
| Output Type | Phototransistor |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
