
Thermistor PTC 1.2K Ohm 20% 2-Pin Radial Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Hold Current | 20mA |
| Lead Free | Contains Lead |
| Max Current Rating | 100mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 1kR |
| Series | YM |
| Tolerance | 20% |
| Trip Current | 28mA |
| RoHS | Not Compliant |