Amphenol YM120D125N450 technical specifications.
| Package/Case | Radial |
| Current Rating | 110mA |
| Hold Current | 110mA |
| Lead Free | Lead Free |
| Max Current Rating | 700mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 45R |
| Series | YM |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 155mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YM120D125N450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.