Sign in to ask questions about the Amphenol YM120D170N250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol YM120D170N250 technical specifications.
| Mounting | Through Hole |
| Terminal Pitch (mm) | 5.08 |
| Number of Terminals | 2 |
| Product Depth (mm) | 4.5(Max) |
| Product Diameter (mm) | 8.5(Max) |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 30 |
| Wire Form | Straight |
| Type | PTC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 155°C |
| Resistance Range @ 25C | 7 to 50Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 25Ohm |
| Percentage of Resistance Tolerance @ 25C | ±20% |
| Cage Code | 5MLM9 |
| HTS Code | 8533408070 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Amphenol YM120D170N250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.