
The YM120D370N100 is a varistor from Amphenol with a radial package and through hole mount. It has a maximum operating temperature range of 0°C to 55°C and a maximum supply voltage of 265V AC. The device has a maximum current rating of 2.7A and a hold current of 314mA. The YM120D370N100 contains lead and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Hold Current | 314mA |
| Lead Free | Contains Lead |
| Max Current Rating | 2.7A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 265V |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Series | YM |
| Trip Current | 444mA |
| RoHS | Not Compliant |