The YPBJ0025T is a 2-electrode gas discharge tube from Amphenol, designed for overvoltage and ESD protection. It features a radial package with a current rating of 50mA and a maximum operating temperature of 60°C. The device is suitable for through-hole mounting and has a resistance of 25 ohms. The YPBJ0025T is not RoHS compliant and is available in quantities of 2000 per reel.
Amphenol YPBJ0025T technical specifications.
| Package/Case | Radial |
| Current Rating | 50mA |
| Hold Current | 50mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 25R |
| RoHS Compliant | No |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 110mA |
| RoHS | Not Compliant |
No datasheet is available for this part.