The YPBL5.60T is a gas discharge tube with a radial package and through hole mount. It has a resistance of 5.6 ohms and a current rating of 250mA. The device is designed to operate within a temperature range of 0°C to 60°C. The YPBL5.60T is not RoHS compliant.
Amphenol YPBL5.60T technical specifications.
| Package/Case | Radial |
| Current Rating | 250mA |
| Hold Current | 250mA |
| Max Current Rating | 4.3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 5.6R |
| RoHS Compliant | No |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 500mA |
| RoHS | Not Compliant |
No datasheet is available for this part.