The YPCL0045T is a radial gas discharge tube with a 45 ohm resistance rating and a maximum current rating of 1A. It is designed for use in overvoltage and ESD protection applications. The device is available in a radial package with a through hole mount and is packaged in tape and reel quantities of 2000. The YPCL0045T has a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It is not RoHS compliant.
Amphenol YPCL0045T technical specifications.
| Package/Case | Radial |
| Current Rating | 70mA |
| Hold Current | 70mA |
| Max Current Rating | 1A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 45R |
| RoHS Compliant | No |
| Series | YP |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 140mA |
| RoHS | Not Compliant |
No datasheet is available for this part.