Thermistor PTC 55 Ohm 25% 2-Pin Radial T/R
Amphenol YPCL0055T technical specifications.
| Cage Code | 5MLM9 |
| EU RoHS | Not Required |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
No datasheet is available for this part.