
Thermistor PTC 150 Ohm 25% 2-Pin Radial Bulk
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 22mA |
| Hold Current | 38mA |
| Max Current Rating | 300mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 150R |
| Series | YQ |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 80mA |
| RoHS | Compliant |