The YQD100N0600 resistor from Amphenol features a radial package with a current rating of 20mA and a resistance of 600 ohms. It can operate within a temperature range of 0°C to 60°C and is suitable for through hole mounting. The resistor is available in bulk packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 20mA |
| Hold Current | 20mA |
| Max Current Rating | 200mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 600R |
| Series | YQ |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 40mA |
| RoHS | Compliant |