The YQD120N0025 varistor from Amphenol features a radial leaded package with a maximum operating temperature of 60°C and a minimum operating temperature of 0°C. It has a current rating of 130mA and a maximum current rating of 800mA. The varistor is available in a bulk packaging with 1500 units per package. It is not lead-free, containing lead in its construction.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 130mA |
| Diameter | 9mm |
| Hold Current | 130mA |
| Lead Diameter | 0.6mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5mm |
| Max Current Rating | 800mA |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 25R |
| Series | YQ |
| Termination | Radial |
| Tolerance | 25% |
| Trip Current | 250mA |
| Voltage | 265V |
| RoHS | Compliant |