
Radial leaded PTC thermistor designed for general purpose applications. Features a 20 Ohm resistance with a 20% tolerance, operating within a 0°C to 55°C temperature range. Rated for a hold current of 168mA, with a maximum current rating of 1.3A and a trip current of 265mA. This through-hole mount component has a 5mm lead pitch and a 9.5mm diameter, supplied in bulk packaging.
Amphenol YQS8065 technical specifications.
| Package/Case | Radial |
| Current Rating | 168mA |
| Diameter | 9.5mm |
| Hold Current | 168mA |
| Lead Diameter | 0.66mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 4.5mm |
| Max Current Rating | 1.3A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 20R |
| Series | YM |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 265mA |
| RoHS | Not Compliant |
No datasheet is available for this part.