
Thermistor PTC 60 Ohm 20% 2-Pin Radial Bulk
Amphenol YQS8067 technical specifications.
| Package/Case | Radial |
| Current Rating | 85mA |
| Diameter | 6mm |
| Hold Current | 85mA |
| Lead Diameter | 0.66mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 4.5mm |
| Max Current Rating | 600mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 60R |
| Series | YM |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 131mA |
| Voltage | 265V |
| Width | 12mm |
| RoHS | Not Compliant |
No datasheet is available for this part.