Thermistor; Res 100 Ohms; Tol 20%; Radial; Dia. 5.5 mm; W 5 mm
Amphenol YQS8068 technical specifications.
| Package/Case | Radial |
| Current Rating | 65mA |
| Diameter | 5.5mm |
| Hold Current | 65mA |
| Lead Diameter | 0.66mm |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| Length | 5mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 100R |
| Series | YM |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 98mA |
| RoHS | Not Compliant |
No datasheet is available for this part.
