PTC Thermistor,
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Current Rating | 33mA |
| Diameter | 4.5mm |
| Hold Current | 33mA |
| Lead Diameter | 0.66mm |
| Lead Pitch | 5mm |
| Length | 5mm |
| Max Current Rating | 200mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 300R |
| Series | YM |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 55mA |
| RoHS | Not Compliant |