Sign in to ask questions about the Amphenol YQS8070 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol YQS8070 technical specifications.
| Package/Case | Radial |
| Current Rating | 22mA |
| Hold Current | 22mA |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Resistance | 600R |
| Series | YM |
| Termination | Radial |
| Tolerance | 20% |
| Trip Current | 40mA |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol YQS8070 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
