Thermistor PTC 25 Ohm 25% 2-Pin Radial Bulk
Amphenol YS5675 technical specifications.
| Package/Case | Radial |
| Hold Current | 60mA |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Trip Current | 190mA |
| RoHS | Compliant |
No datasheet is available for this part.