Sign in to ask questions about the Amphenol ZTP-115M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol ZTP-115M technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Board |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Response Time | 0.6s |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for Amphenol ZTP-115M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
