
Temp Sensor Analog Automotive 4-Pin TO-46
Amphenol ZTP-315 technical specifications.
| Package/Case | TO-5 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 5000 |
| Response Time | 25ms |
| RoHS | Not Compliant |
No datasheet is available for this part.