The BLD6G21L-50 is a dual-channel RF transistor from Ampleon. It features a maximum drain source voltage of 65V and a maximum continuous drain current of 10.2A. The device operates within a frequency range of 2010 to 2025MHz and is suitable for TD-SCDMA mode of operation. The transistor is packaged in a CDFM package type and is mounted using a screw mounting method. The device is rated to operate within a temperature range of -65 to 200 degrees Celsius.
Ampleon BLD6G21L-50 technical specifications.
| Package/Case | CDFM |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 20.45(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.65(Max) |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 10.2A |
| Minimum Frequency | 2010MHz |
| Maximum Frequency | 2025MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | TD-SCDMA |
| Typical Power Gain | 13.5dB |
| Output Power | 8(Typ)W |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ampleon BLD6G21L-50 to view detailed technical specifications.
No datasheet is available for this part.