Ampleon BLD6G21LS-50,112 technical specifications.
| Package/Case | CDFM |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 9.91(Max) |
| Package Width (mm) | 9.91(Max) |
| Package Height (mm) | 4.65(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Channel Type | N |
| Configuration | Dual |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 10.2A |
| Minimum Frequency | 2010MHz |
| Maximum Frequency | 2025MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | TD-SCDMA |
| Typical Power Gain | 13.5dB |
| Output Power | 8(Typ)W |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ampleon BLD6G21LS-50,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.