RF power transistor is a silicon high-frequency LDMOS device for base-station RF power applications. The device naming indicates standard 28 V LDMOS technology with a 2.2 GHz operating-frequency class. It is rated for 50 W load power at 2200 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ampleon BLD6G22-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Device type | RF power transistor |
| Semiconductor material | Silicon |
| Transistor technology | Standard LDMOS |
| Nominal drain supply class | 28V |
| Operating frequency class | 2200MHz |
| Load power | 50W |
Download the complete datasheet for Ampleon BLD6G22-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Ampleon BLD6G22-50
User guide for SC1894 firmware version 4.1.03.08, providing evaluation procedures and performance data for RF power amplifier linearization.