Ampleon BLF1046/P,112 technical specifications.
| Package/Case | SOT-467C |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 20.45(Max) |
| Package Width (mm) | 5.97(Max) |
| Package Height (mm) | 4.67(Max) |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 4.5A |
| Minimum Frequency | 1MHz |
| Maximum Frequency | 1000MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 1-Tone Class-AB|2-Tone Class-AB|CW Class-AB |
| Typical Power Gain | 14(Min)dB |
| Output Power | 45W |
| Typical Input Capacitance @ Vds | 46@26VpF |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ampleon BLF1046/P,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.