Ampleon BLF177C,112 technical specifications.
| Package/Case | CRFM |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 24.9(Max) |
| Package Width (mm) | 12.86(Max) |
| Package Height (mm) | 7.27(Max) |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single Dual Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 125V |
| Maximum Continuous Drain Current | 16A |
| Minimum Frequency | 28MHz |
| Maximum Frequency | 108MHz |
| Maximum Power Dissipation | 220000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | CW Class-B|SSB Class-AB |
| Typical Power Gain | 35dB |
| Output Power | 150W |
| Typical Input Capacitance @ Vds | 480@50VpF |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
Download the complete datasheet for Ampleon BLF177C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.