Ultra High Frequency Band, 2-element, N-channel, Silicon Metal-oxide Semiconductor FET designed for RF applications. This ceramic package transistor features 4 terminals with a dual terminal position. ROHS compliant for environmental responsibility.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ampleon BLF184XRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon BLF184XRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.