Ultra High Frequency Band, N-Channel Silicon Metal-oxide Semiconductor FET, featuring a 2-element configuration and a 4-terminal ceramic package with dual terminal positions. This ROHS compliant RF small signal field-effect transistor is designed for high-frequency applications.
Ampleon BLF188XRU technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Ampleon BLF188XRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.