
The BLF278C,112 is a dual common source RF transistor from Ampleon, featuring a maximum drain source voltage of 125V and a maximum continuous drain current of 18A. It operates at a maximum frequency of 225MHz and has a maximum power dissipation of 500mW. The device is designed for screw mounting and has a typical power gain of 18. It can be used in CW Class-AB, CW Class-B, or CW Class-C modes of operation, and has a typical input capacitance of 480pF at 50V. The operating temperature range is from -65°C to 200°C.
Ampleon BLF278C,112 technical specifications.
| Package/Case | CDFM |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 34.17(Max) |
| Package Width (mm) | 10.29(Max) |
| Package Height (mm) | 5.77(Max) |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 125V |
| Maximum Continuous Drain Current | 18A |
| Maximum Frequency | 225MHz |
| Maximum Power Dissipation | 500000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | CW Class-AB|CW Class-B|CW Class-C |
| Typical Power Gain | 18dB |
| Output Power | 300W |
| Typical Input Capacitance @ Vds | 480@50VpF |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Ampleon BLF278C,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.