Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ampleon BLF645 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LDMOST |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 34.16(Max) |
| Package Width (mm) | 10.91(Max) |
| Package Height (mm) | 5.77(Max) |
| Package Material | Ceramic |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual Common Source |
| Channel Mode | Enhancement |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 65V |
| Maximum Continuous Drain Current | 32A |
| Minimum Frequency | 1MHz |
| Maximum Frequency | 1300MHz |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mode of Operation | 2-Tone Class-AB|CW Class-AB |
| Typical Power Gain | 18dB |
| Output Power | 100(Typ)W |
| Typical Input Capacitance @ Vds | 69@32VpF |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ampleon BLF645 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.